
CA3106E22-23SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E22-23SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-23SBF42 |
Description | CONN PLUG 8POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 22-23 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.73000 | $158.73 |
| 10 | $99.94000 | $999.40 |
| 25 | $71.01000 | $1,775.25 |
| 50 | $61.33000 | $3,066.50 |
| 100 | $51.89000 | $5,189.00 |



