
CA3106E20-19PF80F187 | |
|---|---|
DigiKey Part Number | ICA3106E20-19PF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-19PF80F187 |
Description | ER 3C 3#8 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-19 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.58000 | $139.58 |
| 10 | $113.41000 | $1,134.10 |
| 25 | $95.50000 | $2,387.50 |
| 50 | $82.48000 | $4,124.00 |
| 100 | $69.79000 | $6,979.00 |




