
CA3100E20-19SF80 | |
|---|---|
DigiKey Part Number | CA3100E20-19SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E20-19SF80 |
Description | ER 3C 3#8 SKT RECP WALL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-19 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.09000 | $123.09 |
| 10 | $100.01000 | $1,000.10 |
| 25 | $84.22000 | $2,105.50 |
| 50 | $72.74000 | $3,637.00 |
| 100 | $61.55000 | $6,155.00 |


