
CA3106E18-4SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E18-4SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-4SBF42 |
Description | CB 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.37000 | $79.37 |
| 10 | $49.97000 | $499.70 |
| 25 | $35.51000 | $887.75 |
| 50 | $30.67000 | $1,533.50 |
| 100 | $25.95000 | $2,595.00 |



