
CA3106E18-11PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E18-11PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-11PBF80F97 |
Description | CB 5C 5#12 PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.28000 | $90.28 |
| 10 | $56.85000 | $568.50 |
| 25 | $40.39000 | $1,009.75 |
| 50 | $34.88000 | $1,744.00 |
| 100 | $29.52000 | $2,952.00 |



