
CA3106E16S-1PWBF80 | |
|---|---|
DigiKey Part Number | CA3106E16S-1PWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16S-1PWBF80 |
Description | CONN PLUG MALE 7POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.07000 | $112.07 |
| 10 | $70.56000 | $705.60 |
| 25 | $50.14000 | $1,253.50 |
| 50 | $43.30000 | $2,165.00 |
| 100 | $36.64000 | $3,664.00 |


