
CA3102E16S-1SWB | |
|---|---|
DigiKey Part Number | CA3102E16S-1SWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1SWB |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.31000 | $54.31 |
| 10 | $34.19000 | $341.90 |
| 25 | $24.30000 | $607.50 |
| 50 | $20.98000 | $1,049.00 |
| 100 | $17.75000 | $1,775.00 |


