Image for CA3106E16-11PF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16-11PF80F0

DigiKey Part Number
ICA3106E16-11PF80F0-ND
Manufacturer
Manufacturer Product Number
CA3106E16-11PF80F0
Description
ER 2C 2#12 PIN PLUG
Customer Reference
Detailed Description
2 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$88.69000$88.69
10$72.06000$720.60
25$60.68000$1,517.00
50$52.41000$2,620.50
100$44.34000$4,434.00