Image for CA3106E14S-2SBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-2SBF80F0

DigiKey Part Number
ICA3106E14S-2SBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-2SBF80F0
Description
CONN PLUG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,493
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$95.47000$95.47
10$60.11000$601.10
25$42.71000$1,067.75
50$36.89000$1,844.50
100$31.21000$3,121.00