
CA3102R28-11SF80 | |
|---|---|
DigiKey Part Number | ICA3102R28-11SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-11SF80 |
Description | ER 22C 18#16 4#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 22 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.24000 | $158.24 |
| 10 | $128.57000 | $1,285.70 |
| 25 | $108.27000 | $2,706.75 |
| 50 | $93.51000 | $4,675.50 |
| 100 | $79.12000 | $7,912.00 |



