
CA3102R24-28SZF80 | |
|---|---|
DigiKey Part Number | CA3102R24-28SZF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24-28SZF80 |
Description | ER 24C 24#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.88000 | $154.88 |
| 10 | $125.84000 | $1,258.40 |
| 25 | $105.97000 | $2,649.25 |
| 50 | $91.52000 | $4,576.00 |
| 100 | $77.44000 | $7,744.00 |


