
CA3106E24-28PZ | |
|---|---|
DigiKey Part Number | CA3106E24-28PZ-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28PZ |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.85000 | $149.85 |
| 10 | $121.75000 | $1,217.50 |
| 25 | $102.53000 | $2,563.25 |
| 50 | $88.55000 | $4,427.50 |
| 100 | $74.92000 | $7,492.00 |


