
CA3102R20-7SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R20-7SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-7SF80F0 |
Description | ER 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-7 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.88000 | $51.88 |
| 10 | $42.15000 | $421.50 |
| 25 | $35.49000 | $887.25 |
| 50 | $30.65000 | $1,532.50 |
| 100 | $25.94000 | $2,594.00 |



