
CA3102R18-1SK10F0 | |
|---|---|
DigiKey Part Number | ICA3102R18-1SK10F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-1SK10F0 |
Description | ER 10C 10#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.91000 | $28.91 |
| 10 | $23.49000 | $234.90 |
| 25 | $19.78000 | $494.50 |
| 50 | $17.09000 | $854.50 |
| 100 | $14.46000 | $1,446.00 |



