
CA3106F18-1PF187 | |
|---|---|
DigiKey Part Number | ICA3106F18-1PF187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-1PF187 |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.86000 | $101.86 |
| 10 | $82.76000 | $827.60 |
| 25 | $69.70000 | $1,742.50 |
| 50 | $60.19000 | $3,009.50 |
| 100 | $50.93000 | $5,093.00 |



