
CA3102R18-1SK10 | |
|---|---|
DigiKey Part Number | ICA3102R18-1SK10-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-1SK10 |
Description | CONN RCPT FMALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.18000 | $56.18 |
| 10 | $45.65000 | $456.50 |
| 25 | $38.44000 | $961.00 |
| 50 | $33.20000 | $1,660.00 |
| 100 | $28.09000 | $2,809.00 |



