
CA06R18-1PF80F0 | |
|---|---|
DigiKey Part Number | ICA06R18-1PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA06R18-1PF80F0 |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Neoprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.50000 | $84.50 |
| 10 | $68.66000 | $686.60 |
| 25 | $57.82000 | $1,445.50 |
| 50 | $49.93000 | $2,496.50 |
| 100 | $42.25000 | $4,225.00 |





