CA3102R16-10PF80 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $234.28000
Datasheet
3 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R16-10PF80

DigiKey Part Number
ICA3102R16-10PF80-ND
Manufacturer
Manufacturer Product Number
CA3102R16-10PF80
Description
CONN RCPT MALE 3POS SILVER CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
3
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
16-10
Current Rating (Amps)
41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS3452W16-10PAmphenol Aerospace Operations0AMS3452W16-10P-ND$234.28000Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.