
CA3102E28A16S2B | |
|---|---|
DigiKey Part Number | ICA3102E28A16S2B-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A16S2B |
Description | CB 9C 4#4 5#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.54000 | $225.54 |
| 10 | $142.01000 | $1,420.10 |
| 25 | $100.90000 | $2,522.50 |
| 50 | $87.14000 | $4,357.00 |
| 100 | $73.73000 | $7,373.00 |


