
CA06E28A-16PBF80 | |
|---|---|
DigiKey Part Number | CA06E28A-16PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06E28A-16PBF80 |
Description | CA06E28A-16PBF80 |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $332.90000 | $332.90 |
| 10 | $209.60000 | $2,096.00 |
| 25 | $148.93000 | $3,723.25 |
| 50 | $128.62000 | $6,431.00 |
| 100 | $108.83000 | $10,883.00 |


