
CA3102E28A16SB05 | |
|---|---|
DigiKey Part Number | ICA3102E28A16SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A16SB05 |
Description | CB 9C 4#4 5#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 9 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.99000 | $247.99 |
| 10 | $156.14000 | $1,561.40 |
| 25 | $110.94000 | $2,773.50 |
| 50 | $95.82000 | $4,791.00 |
| 100 | $81.07000 | $8,107.00 |


