
CA3102E28-21SYB04 | |
|---|---|
DigiKey Part Number | ICA3102E28-21SYB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21SYB04 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation Y |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.41000 | $143.41 |
| 10 | $90.29000 | $902.90 |
| 25 | $64.16000 | $1,604.00 |
| 50 | $55.41000 | $2,770.50 |
| 100 | $46.88000 | $4,688.00 |


