
CA3106F28-21PYBF80 | |
|---|---|
DigiKey Part Number | ICA3106F28-21PYBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-21PYBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.95000 | $260.95 |
| 10 | $164.30000 | $1,643.00 |
| 25 | $116.74000 | $2,918.50 |
| 50 | $100.82000 | $5,041.00 |
| 100 | $85.31000 | $8,531.00 |


