
CA3100E28-21SYBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21SYBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21SYBF80-05 |
Description | CAB 37C 37#16 SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.94000 | $237.94 |
| 10 | $149.82000 | $1,498.20 |
| 25 | $106.45000 | $2,661.25 |
| 50 | $91.93000 | $4,596.50 |
| 100 | $77.79000 | $7,779.00 |


