
CA3102E28-21SX | |
|---|---|
DigiKey Part Number | ICA3102E28-21SX-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21SX |
Description | ER 37C 37#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.59000 | $152.59 |
| 10 | $123.98000 | $1,239.80 |
| 25 | $104.40000 | $2,610.00 |
| 50 | $90.17000 | $4,508.50 |
| 100 | $76.29000 | $7,629.00 |


