
CA3108E28-21PXF80 | |
|---|---|
DigiKey Part Number | CA3108E28-21PXF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21PXF80 |
Description | CONN PLUG MALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $346.54000 | $346.54 |
| 10 | $281.57000 | $2,815.70 |
| 25 | $237.11000 | $5,927.75 |
| 50 | $204.78000 | $10,239.00 |
| 100 | $173.27000 | $17,327.00 |


