
CA3100E28-21SXF80F42 | |
|---|---|
DigiKey Part Number | ICA3100E28-21SXF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21SXF80F42 |
Description | ER 37C 37#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.07000 | $242.07 |
| 10 | $196.68000 | $1,966.80 |
| 25 | $165.63000 | $4,140.75 |
| 50 | $143.04000 | $7,152.00 |
| 100 | $121.03000 | $12,103.00 |



