
CA3102E28-21SBF80-05G9 | |
|---|---|
DigiKey Part Number | ICA3102E28-21SBF80-05G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21SBF80-05G9 |
Description | CANCA3102E28-21SBF80-05G9 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.16000 | $156.16 |
| 10 | $98.32000 | $983.20 |
| 25 | $69.86000 | $1,746.50 |
| 50 | $60.33000 | $3,016.50 |
| 100 | $51.05000 | $5,105.00 |


