
CA3102E22-2PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E22-2PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-2PBF80F0 |
Description | CAB 3C 3#8 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-2 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.32000 | $59.32 |
| 10 | $37.35000 | $373.50 |
| 25 | $26.54000 | $663.50 |
| 50 | $22.92000 | $1,146.00 |
| 100 | $19.39000 | $1,939.00 |


