
CA3102E20A48PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E20A48PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48PBF80-05 |
Description | CAB 19C 19#16 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-A48 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.87000 | $66.87 |
| 10 | $42.10000 | $421.00 |
| 25 | $29.92000 | $748.00 |
| 50 | $25.84000 | $1,292.00 |
| 100 | $21.86000 | $2,186.00 |


