
CA3102E20-29SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E20-29SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29SF80F0 |
Description | ER 17C 17#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 17 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 17 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-29 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.32000 | $30.32 |
| 10 | $24.64000 | $246.40 |
| 25 | $20.75000 | $518.75 |
| 50 | $17.92000 | $896.00 |
| 100 | $15.16000 | $1,516.00 |



