
CA3106F20-29PDNF42 | |
|---|---|
DigiKey Part Number | ICA3106F20-29PDNF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-29PDNF42 |
Description | ER 17C 17#16 PIN PLUG |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.43000 | $93.43 |
| 10 | $75.91000 | $759.10 |
| 25 | $63.92000 | $1,598.00 |
| 50 | $55.21000 | $2,760.50 |
| 100 | $46.71000 | $4,671.00 |




