
CA3102E18-1PF80 | |
|---|---|
DigiKey Part Number | ICA3102E18-1PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1PF80 |
Description | CONN RCPT MALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.26000 | $52.26 |
| 10 | $42.47000 | $424.70 |
| 25 | $35.76000 | $894.00 |
| 50 | $30.88000 | $1,544.00 |
| 100 | $26.13000 | $2,613.00 |



