
CA3102E16-10PF80 | |
|---|---|
DigiKey Part Number | ICA3102E16-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-10PF80 |
Description | ER 3C 3#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.16000 | $58.16 |
| 10 | $47.26000 | $472.60 |
| 25 | $39.80000 | $995.00 |
| 50 | $34.37000 | $1,718.50 |
| 100 | $29.08000 | $2,908.00 |



