
CA3102E14S-A7PF80 | |
|---|---|
DigiKey Part Number | ICA3102E14S-A7PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-A7PF80 |
Description | CONN RCPT MALE 7POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 14S-A7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.11000 | $31.11 |
| 10 | $25.27000 | $252.70 |
| 25 | $21.28000 | $532.00 |
| 50 | $18.38000 | $919.00 |
| 100 | $15.55000 | $1,555.00 |



