
CA3106E14SA7SF80DN | |
|---|---|
DigiKey Part Number | ICA3106E14SA7SF80DN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14SA7SF80DN |
Description | ER 7C 7#16S SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 14S-A7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.16000 | $161.16 |
| 10 | $130.94000 | $1,309.40 |
| 25 | $110.26000 | $2,756.50 |
| 50 | $95.23000 | $4,761.50 |
| 100 | $80.58000 | $8,058.00 |




