
CA3102E14S-5SF80A176 | |
|---|---|
DigiKey Part Number | ICA3102E14S-5SF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-5SF80A176 |
Description | ER 5C 5#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.52000 | $36.52 |
| 10 | $29.67000 | $296.70 |
| 25 | $24.99000 | $624.75 |
| 50 | $21.58000 | $1,079.00 |
| 100 | $18.26000 | $1,826.00 |



