
CA3106E14S-5PF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E14S-5PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-5PF80F0 |
Description | ER 5C 5#16S PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.70000 | $78.70 |
| 10 | $63.95000 | $639.50 |
| 25 | $53.85000 | $1,346.25 |
| 50 | $46.51000 | $2,325.50 |
| 100 | $39.35000 | $3,935.00 |




