
CA3102E14S-1SBF80-05F0 | |
|---|---|
DigiKey Part Number | ICA3102E14S-1SBF80-05F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-1SBF80-05F0 |
Description | CB 3C 3#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-1 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.21000 | $45.21 |
| 10 | $28.47000 | $284.70 |
| 25 | $20.23000 | $505.75 |
| 50 | $17.47000 | $873.50 |
| 100 | $14.78000 | $1,478.00 |



