
CA3106E14S-1PBF80F42A176 | |
|---|---|
DigiKey Part Number | ICA3106E14S-1PBF80F42A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-1PBF80F42A176 |
Description | CB 3C 3#16S PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.56000 | $44.56 |
| 10 | $28.05000 | $280.50 |
| 25 | $19.93000 | $498.25 |
| 50 | $17.22000 | $861.00 |
| 100 | $14.57000 | $1,457.00 |



