
CA3100E14S-1SBF80-05A176 | |
|---|---|
DigiKey Part Number | ICA3100E14S-1SBF80-05A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-1SBF80-05A176 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.14000 | $117.14 |
| 10 | $73.75000 | $737.50 |
| 25 | $52.40000 | $1,310.00 |
| 50 | $45.26000 | $2,263.00 |
| 100 | $38.29000 | $3,829.00 |



