
CA3102A36-10PF80 | |
|---|---|
DigiKey Part Number | CA3102A36-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102A36-10PF80 |
Description | CONN RCPT MALE 48P SILVER CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 48 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.49000 | $404.49 |
| 10 | $328.65000 | $3,286.50 |
| 25 | $276.75000 | $6,918.75 |
| 50 | $239.01000 | $11,950.50 |
| 100 | $202.24000 | $20,224.00 |



