
CA3106E36-10S | |
|---|---|
DigiKey Part Number | ICA3106E36-10S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10S |
Description | CONN PLUG FMALE 48P SOLDER CUP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 48 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.97000 | $404.97 |
| 10 | $329.04000 | $3,290.40 |
| 25 | $277.09000 | $6,927.25 |
| 50 | $239.30000 | $11,965.00 |
| 100 | $202.49000 | $20,249.00 |




