
CA3101R14S-2SA206F85 | |
|---|---|
DigiKey Part Number | ICA3101R14S-2SA206F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101R14S-2SA206F85 |
Description | CONN RCPT 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.31000 | $73.31 |
| 10 | $59.56000 | $595.60 |
| 25 | $50.16000 | $1,254.00 |
| 50 | $43.32000 | $2,166.00 |
| 100 | $36.65000 | $3,665.00 |



