Image for CA3101F28-21SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101F28-21SB

DigiKey Part Number
ICA3101F28-21SB-ND
Manufacturer
Manufacturer Product Number
CA3101F28-21SB
Description
CONN RCPT FMALE 37P SOLDER CUP
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
37
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-21
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$292.80000$292.80
10$184.36000$1,843.60
25$130.99000$3,274.75
50$113.13000$5,656.50
100$95.72000$9,572.00