
CA3101ER22-14S | |
|---|---|
DigiKey Part Number | ICA3101ER22-14S-ND |
Manufacturer | |
Manufacturer Product Number | CA3101ER22-14S |
Description | CONN RCPT FMALE 19P SOLDER CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.80000 | $140.80 |
| 10 | $114.40000 | $1,144.00 |
| 25 | $96.34000 | $2,408.50 |
| 50 | $83.20000 | $4,160.00 |
| 100 | $70.40000 | $7,040.00 |



