
CA3101E28-21SXF42 | |
|---|---|
DigiKey Part Number | ICA3101E28-21SXF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21SXF42 |
Description | ER 37C 37#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.46000 | $270.46 |
| 10 | $219.75000 | $2,197.50 |
| 25 | $185.05000 | $4,626.25 |
| 50 | $159.82000 | $7,991.00 |
| 100 | $135.23000 | $13,523.00 |



