
CA3101E28-15PWBF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E28-15PWBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15PWBF80F0 |
Description | CA-BAYONET 35#16 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 35 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.80000 | $225.80 |
| 10 | $142.17000 | $1,421.70 |
| 25 | $101.02000 | $2,525.50 |
| 50 | $87.24000 | $4,362.00 |
| 100 | $73.82000 | $7,382.00 |


