
CA3106E28-15SWBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E28-15SWBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-15SWBF80F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 35 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 35 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.74000 | $221.74 |
| 10 | $139.61000 | $1,396.10 |
| 25 | $99.20000 | $2,480.00 |
| 50 | $85.67000 | $4,283.50 |
| 100 | $72.49000 | $7,249.00 |


