
CA3101E28-12SF42 | |
|---|---|
DigiKey Part Number | ICA3101E28-12SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-12SF42 |
Description | ER 26C 26#16 SKT RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.07000 | $267.07 |
| 10 | $217.00000 | $2,170.00 |
| 25 | $182.73000 | $4,568.25 |
| 50 | $157.82000 | $7,891.00 |
| 100 | $133.54000 | $13,354.00 |



